help desk software

G2R-2A4-DC24

Omron Electronics

Power Relay 24VDC 5A DPST-NO(29x13.5x25.5)mm THT .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-2A4-DC24
Alias/AKA:
G2R2A4DC24BYOMI
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.1 KOhm
Life Cycle:
Discontinued & Replaced
The OMRON ELECTRONICS G2R-2A4-DC24 is a highly reliable power relay designed for various electronic applications. It operates at 24VDC and has a load capacity of 5A. This particular model features a double-pole, single-throw normally open configuration, allowing for versatile switching capabilities. With its compact dimensions measuring only 29x13.5x25.5mm, this through-hole technology (THT) relay can be easily mounted on circuit boards and other electronic devices. Trust the OMRON ELECTRONICS G2R-2A4-DC24 to provide consistent and efficient power relay performance in your electronic projects.
Search Keywords:
G2R2A4DC24
  This product is discontinued, but still in stock
IN STOCK: 1,153
Can Ship immediately
Manufacturer Stock:
8,000   can ship 7/12/24
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.683
$38.415
25
$6.184
$154.600
100
$5.361
$536.100
300
$5.122
$1,536.600
500
$4.810
$2,405.000
1,000
$4.546
$4,546.000
2,500
$4.524
$11,310.000
5,000 +
$4.501
$22,505.000
RECOMMENDED REPLACEMENT
G2R2A4DC24BYOMI
G2R2A4DC24BYOMI
VIEW PRODUCT
DOWNLOADS