help desk software
DATA SHEET

G2R-2-AC120

Omron Electronics

Power Relay 120VAC 5A DPDT(29mm 13mm 25.5mm) THT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-2-AC120
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Relay Construction:
Non-Latching10725
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT10703
Maximum Current Rating:
5 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
6.5 KOhm
The OMRON ELECTRONICS part G2R-2-AC120 is a high-performance power relay designed for industrial applications. With a voltage rating of 120VAC and a current capacity of 5A, this DPDT (double-pole double-throw) relay offers reliable switching capabilities. Its compact dimensions of 29mm x 13mm x 25.5mm make it suitable for a wide range of PCB (printed circuit board) mounting applications. Featuring through-hole technology (THT) for easy installation, this power relay is a reliable and efficient solution for controlling electrical circuits in industrial settings.
Search Keywords:
G2R2AC120
IN STOCK: 625
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.16
$55.800
25
$8.47
$211.750
50
$8.10
$405.000
100
$7.49
$749.000
300
$7.34
$2,202.000
500
$7.23
$3,615.000
1,000 +
$7.12
$7,120.000
Tools/3D Models
Product Guides