Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-2-AC24
Alias/AKA:
G2R2AC24BYOMI
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching10725
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT10703
Maximum Current Rating:
5 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
260 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 24VAC 5A DPDT(29mm 13mm 25.5mm) THT
Search Keywords:
G2R2AC24
This product is discontinued, but still in stock
IN STOCK:
1,556
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$7.22
$7.220
25
$6.86
$171.500
100
$6.51
$651.000
500
$6.19
$3,095.000
1,000
+
$5.27
$5,270.000
Product Guides
CUSTOMERS
ALSO BOUGHT
11045
Wire Stripper And Cutter Yellow
11046
Wire Stripper And Cutter Red
LSZ7D1A
Switch Access Limit Switch Plug-In Unit
R2E150-AN89-14
Fan Motorized Impeller - 115VAC - Round - 152mm Dia - Ball - 2550 RPM - 4 Wire Leads with ...
G6B-2114P-US-DC24
Power Relay 24VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT