Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-2-DC12
Alias/AKA:
G2R2DC12BYOMI
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT10703
Maximum Current Rating:
5 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
275 Ohm
The G2R-2-DC12 is a Power Relay with DC coil. This G2R-series power relay has 2CO (DPDT) cadmium-free Ag alloy contact. Standard classification and PCB terminals. Safety-oriented design with dielectric strength of 5000V between coil and contacts and surge resistance of 10000V.
Single side stable function
Single contact
Flux protection enclosure
-40 to 70°C Operating temperature range
Applications
Industrial
Search Keywords:
G2R2DC12
IN STOCK:
1,701
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$4.79
$23.950
50
$3.33
$166.500
100
$2.98
$298.000
300
$2.94
$882.000
500
$2.89
$1,445.000
1,000
$2.85
$2,850.000
2,500
$2.81
$7,025.000
5,000
+
$2.76
$13,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
S273-K20
Circuit Breaker Miniature 3Pole 20A 277V/480VAC
EO1804PPAS-1
Photoelectric Sensor - Type EO1804.PAS - Diffuse - 400 mm - PNP - M12 Plug - 10 Vdc to 40V...
EX810
Clamp Meters With IR Thermometers 1000A
TL81A
Deluxe Electronic Test Lead Kit
HATF903CSAC24
Electromechanical Relay 24VAC 120Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...