Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RK-2-AUL-DC24
Alias/AKA:
G2RK2AULDC24BYOMI
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
694 Ohm
Power Relay 24VDC 5A DPST-NO(28.95x12.95x25.4)mm THT
Search Keywords:
G2RK2AULDC24
IN STOCK:
803
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$12.86
$64.300
25
$11.38
$284.500
50
$10.73
$536.500
100
$10.09
$1,009.000
250
$8.90
$2,225.000
500
$8.38
$4,190.000
1,000
+
$8.16
$8,160.000
Product Guides