G2RL14DC12BYOMB
Omron ElectronicsPower Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL14DC12BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
Supplier Standard Pack
100
Package Type:
The OMRON G2RL14DC12BYOMB is a high-quality power relay designed for use in various electronic applications. This 12VDC relay has a 12A switching capacity and features a single-pole double-throw (SPDT) configuration, making it a versatile choice for controlling power circuits. With compact dimensions of 29x12.7x15.7mm and through-hole mounting, this relay is easy to install and fits seamlessly into your design. Trust OMRON's reputation for reliability and performance with the G2RL14DC12BYOMB power relay.
Search Keywords:
G2RL14DC12BYOMB
Possible Replacement options available. See Alternatives
IN STOCK:
0
On Order:
500
can ship 12/25/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$2.10
$210.000
300
$2.01
$603.000
500
$1.98
$990.000
1,000
$1.95
$1,950.000
2,500
$1.92
$4,800.000
5,000
$1.89
$9,450.000
7,500
$1.86
$13,950.000
10,000
+
$1.84
$18,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TBU-CA025-100-WH
TBU Bidirectional 250V 100V 1us DFN SMD T/R
W54-XB1A4A10-30
Circuit Breaker Thermal 1Pole 30A 250VAC
OMIH-SH-124L,394
Power Relay 24VDC 16A SPDT(29.2x12.8x20.6)mm THT
APV-25-12
AC/DC - LED - Power Supply - Const Volt - 25.2W - Fixed: 12 Vdc - 2,100mA - Dim: No
OZ-SS-112LM1F,000
General Purpose Relay - OZ Series - Power - SPST-NO - 12 VDC - 16 A.