G2RL-14-E-DC5
Omron ElectronicsPower Relay 5VDC 16A SPDT(29x12.7x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-14-E-DC5
Alias/AKA:
G2RL14EDC5BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The OMRON ELECTRONICS part G2RL-14-E-DC5 is a high-quality power relay designed for reliable performance in various applications. This 5VDC relay is capable of handling a current of up to 16A and features a single-pole double-throw (SPDT) configuration. With compact dimensions of 29x12.7x15.7mm, this through-hole technology (THT) relay is space-saving and easy to install. Ideal for use in industrial automation, control systems, and automotive applications, the OMRON G2RL-14-E-DC5 power relay offers long-lasting durability and excellent electrical performance.
Search Keywords:
G2RL14EDC5
IN STOCK:
1,250
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.07
$25.350
50
$3.89
$194.500
100
$3.44
$344.000
300
$3.22
$966.000
500
$3.01
$1,505.000
1,000
$2.82
$2,820.000
2,500
$2.78
$6,950.000
5,000
+
$2.74
$13,700.000
Product Guides