help desk software
DATA SHEET

G2RL-1A4-CF-DC24

Omron Electronics

Power Relay 24VDC 16A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1A4-CF-DC24
Alias/AKA:
G2RL1A4CFDC24BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Power Relay 24VDC 16A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Search Keywords:
G2RL1A4CFDC24
IN STOCK: 202
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.78
$27.800
100
$2.29
$229.000
300
$2.19
$657.000
500
$2.10
$1,050.000
1,000
$2.02
$2,020.000
2,500
$1.97
$4,925.000
5,000
$1.93
$9,650.000
7,500 +
$1.90
$14,250.000
Tools/3D Models
Product Guides