help desk software
DATA SHEET

G2RL-1A4-CF-DC48

Omron Electronics

Power Relay 48VDC 16A SPST-NO(29x12.7x15.7)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1A4-CF-DC48
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Power Relay 48VDC 16A SPST-NO(29x12.7x15.7)mm THT
Search Keywords:
G2RL1A4CFDC48
IN STOCK: 119
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$8.32
$166.400
40
$3.06
$122.400
60
$2.82
$169.200
100
$2.64
$264.000
500 +
$2.45
$1,225.000
Tools/3D Models
Product Guides