Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1A4-CF-DC5
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued & Replaced
Power Relay 5VDC 12A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Search Keywords:
G2RL1A4CFDC5
This product is discontinued, but still in stock
IN STOCK:
20
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$6.95
$139.000
40
$2.79
$111.600
60
$2.55
$153.000
100
$2.38
$238.000
500
+
$2.22
$1,110.000
Product Guides