G2RL-1A4-DC12
Omron ElectronicsPower Relay 12VDC 12A SPST-NO(29x12.7x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1A4-DC12
Alias/AKA:
G2RL1A4DC12BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The OMRON G2RL-1A4-DC12 is a power relay designed for various applications requiring reliable switching of electrical loads. Featuring a 12VDC coil voltage and a single-pole single-throw normally open (SPST-NO) contact configuration, this compact relay is capable of handling up to 12A of current. With a compact size of 29x12.7x15.7mm, this through-hole technology (THT) relay is easy to mount on circuit boards. Trust OMRON for high-quality, durable, and efficient power relays to meet your industrial or electronic design needs.
Search Keywords:
G2RL1A4DC12
IN STOCK:
1,763
Ships today, if you order in
Manufacturer Stock:
11,700
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
100
$2.554
$255.400
300
$2.137
$641.100
500
$2.068
$1,034.000
1,000
$1.922
$1,922.000
2,500
$1.883
$4,707.500
5,000
$1.844
$9,220.000
7,500
$1.826
$13,695.000
10,000
+
$1.807
$18,070.000
Product Guides