Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1A4-DC24
Alias/AKA:
G2RL1A4DC24BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Power Relay 24VDC 12A SPST-NO(29x12.7x15.7)mm THT
Search Keywords:
G2RL1A4DC24
IN STOCK:
450
Ships today, if you order in
Manufacturer Stock:
9,300
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$2.20
$220.000
300
$2.06
$618.000
500
$1.96
$980.000
1,000
$1.90
$1,900.000
2,500
$1.87
$4,675.000
5,000
$1.85
$9,250.000
7,500
$1.82
$13,650.000
10,000
+
$1.79
$17,900.000
Product Guides