Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1A4-DC48
Alias/AKA:
G2RL1A4DC48BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Power Relay 48VDC 12A SPST-NO(29x12.7x15.7)mm THT
Search Keywords:
G2RL1A4DC48
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.09
$30.900
100
$2.51
$251.000
300
$2.39
$717.000
500
$2.29
$1,145.000
1,000
$2.20
$2,200.000
2,500
$2.14
$5,350.000
5,000
$2.08
$10,400.000
7,500
+
$2.05
$15,375.000
Product Guides