Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1A4-DC5
Alias/AKA:
G2RL1A4DC5BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Power Relay 5VDC 12A SPST-NO(29x12.7x15.7)mm THT
Search Keywords:
G2RL1A4DC5
IN STOCK:
809
Ships today, if you order in
Manufacturer Stock:
300
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
100
$2.96
$296.000
300
$2.45
$735.000
500
$2.28
$1,140.000
1,000
$2.22
$2,220.000
2,500
$2.16
$5,400.000
5,000
$2.13
$10,650.000
7,500
$2.09
$15,675.000
10,000
+
$2.06
$20,600.000
Product Guides