G2RL-1A4-E-CF-DC5
Omron ElectronicsPower Relay 5VDC 16A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1A4-E-CF-DC5
Alias/AKA:
G2RL1A4ECFDC5BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued & Replaced
Power Relay 5VDC 16A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Search Keywords:
G2RL1A4ECFDC5
This product is discontinued, but still in stock
IN STOCK:
200
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.41
$34.100
50
$2.86
$143.000
300
$2.57
$771.000
500
$2.53
$1,265.000
1,000
$2.43
$2,430.000
2,500
$2.37
$5,925.000
5,000
$2.31
$11,550.000
7,500
+
$2.27
$17,025.000
Product Guides