G2RL1A4EDC12BYOMB
Omron ElectronicsPower Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL1A4EDC12BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
Supplier Standard Pack
100
The OMRON ELECTRONICS G2RL-1A4-E-DC12 is a high-quality power relay designed for various applications that require reliable and efficient switching. With a voltage rating of 12VDC and a maximum current capacity of 16A, this relay is capable of handling significant power loads.Featuring a single-pole, single-throw normally open configuration, the G2RL-1A4-E-DC12 relay provides a seamless and uninterrupted connection when activated. Its compact dimensions of 29x12.7x15.7mm ensure easy integration and space-saving installation.This Through-Hole Technology (THT) relay from OMRON ELECTRONICS is built to withstand demanding environmental conditions, making it suitable for use in industrial, automotive, and other rugged applications. Its robust construction ensures durability and longevity, even in challenging operating environments.Whether used in control systems, motors, lighting, or other power-related devices, the G2RL-1A4-E-DC12 power relay offers exceptional performance and an extended lifespan. Trust in its reliability and efficiency for your electrical switching needs.
Search Keywords:
G2RL1A4EDC12BYOMB
IN STOCK:
1,449
Can Ship immediately
Manufacturer Stock:
63,600
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$3.505
$35.050
50
$2.643
$132.150
300
$2.429
$728.700
500
$2.405
$1,202.500
1,000
$2.381
$2,381.000
2,500
$2.351
$5,877.500
5,000
$2.328
$11,640.000
7,500
+
$2.304
$17,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ECW-FE2J104K
Cap Film 0.1uF 630V PP 10%( 17.5 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105C Am...
EKY-350ELL471MJ20S
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1400mA 7000h 105°C Bulk
EEE-1HA220WP
Electrolytic Aluminum Capacitor - 22 µF - 50 V - 20% - 6.3 X 5.4mm - Surface mount - 43mA ...