G2RL-1A4-E-DC24
Omron ElectronicsPower Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1A4-E-DC24
Alias/AKA:
G2RL1A4EDC24BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The OMRON G2RL-1A4-E-DC24 is a compact and powerful power relay designed for various applications. This relay operates at 24VDC and has a contact rating of 16A, making it suitable for demanding electrical loads. With a SPST-NO configuration, it provides a single pole, single throw normally open contact for control and switching purposes. The G2RL-1A4-E-DC24 measures 29x12.7x15.7mm, making it a space-saving option for applications with limited board real estate. This through-hole mountable relay offers reliable performance and durability, ensuring long-lasting functionality in your electronic projects.
Search Keywords:
G2RL1A4EDC24
IN STOCK:
2,293
Ships today, if you order in
Manufacturer Stock:
20,400
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$3.21
$32.100
50
$2.69
$134.500
300
$2.42
$726.000
500
$2.38
$1,190.000
1,000
$2.29
$2,290.000
2,500
$2.22
$5,550.000
5,000
$2.17
$10,850.000
7,500
+
$2.13
$15,975.000
Product Guides