G2RL-1A-CF-DC24
Omron ElectronicsPower Relay 24VDC 12A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1A-CF-DC24
Alias/AKA:
G2RL1ACFDC24BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 12A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Search Keywords:
G2RL1ACFDC24
This product is discontinued, but still in stock
IN STOCK:
350
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$8.07
$8.070
25
$3.02
$75.500
50
$2.02
$101.000
100
$1.81
$181.000
300
$1.68
$504.000
500
$1.57
$785.000
1,000
+
$1.53
$1,530.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1432797-1
Power Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT(26.5x26.5x24.5)mm Plug-In Automotive Relay Au...
SF4D-DC24V
Relays 24VDC 1.152KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
AZ2800-2C-24A
40AMP Power Relay 24VAC coil SPDT
AZ826-2C-12DME
Sub-Mini Ultra-Sensitive DIP Relay 12VDC coil DPDT
3590S-2-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sold...