G2RL-1A-DC12
Omron ElectronicsPower Relay 12VDC 12A SPST-NO(29x12.7x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1A-DC12
Alias/AKA:
G2RL1ADC12BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The OMRON ELECTRONICS part G2RL-1A-DC12 is a power relay designed for various electronic applications. This compact relay is capable of handling a current up to 12A and operates at a voltage of 12VDC. With a single-pole, single-throw normally open configuration, it offers reliable switching performance. The relay has a miniature size, measuring 29mm in length, 12.7mm in width, and 15.7mm in height, making it ideal for space-constrained installations. It features through-hole technology (THT) for easy mounting on printed circuit boards. The G2RL-1A-DC12 power relay by OMRON ELECTRONICS is a trusted choice for applications requiring durable and efficient power control.
Search Keywords:
G2RL1ADC12
IN STOCK:
1,958
Ships today, if you order in
Manufacturer Stock:
21,213
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$1.487
$148.700
300
$1.402
$420.600
500
$1.388
$694.000
1,000
$1.366
$1,366.000
2,500
$1.337
$3,342.500
5,000
$1.317
$6,585.000
7,500
$1.304
$9,780.000
10,000
+
$1.291
$12,910.000
Product Guides