G2RL-1A-DC24
Omron ElectronicsPower Relay 24VDC 12A SPST-NO(29x12.7x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1A-DC24
Alias/AKA:
G2RL1ADC24BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued & Replaced
The OMRON G2RL-1A-DC24 is a high-quality power relay designed for various industrial applications. It features a compact size, measuring 29x12.7x15.7mm, making it suitable for space-conscious installations. This single-pole single-throw normally open relay has a coil voltage of 24VDC and can handle up to 12A of current. With through-hole technology (THT) mounting, this relay offers reliable and efficient performance. Whether used in automation equipment, motor control systems, or other power switching applications, the OMRON G2RL-1A-DC24 provides stable switching operations and is built to meet industry standards.
Search Keywords:
G2RL1ADC24
This product is discontinued, but still in stock
IN STOCK:
1,063
Ships today, if you order in
Manufacturer Stock:
18,100
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$7.56
$7.560
25
$2.83
$70.750
50
$1.89
$94.500
100
$1.69
$169.000
300
$1.57
$471.000
500
$1.47
$735.000
1,000
+
$1.43
$1,430.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BW9V0GA
Handle - Rotary - Black - External Front Mount - 2 Position - Lockable in OFF Only - Defea...
AZ2850-2C-110DE
30AMP Power Relay 110VDC coil DPDT
G2R-1-E-DC12
Power Relay 12VDC 16A SPDT(29x13x25.5)mm THT
VG95234B04
Wire Hole Filler - Size 4.
G80-18
Steel Wire Guard - For 80mm Fans