G2RL-1A-E-CF-DC9
Omron ElectronicsPower Relay 9VDC 16A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1A-E-CF-DC9
Alias/AKA:
G2RL1AECFDC9BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Power Relay 9VDC 16A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Search Keywords:
G2RL1AECFDC9
IN STOCK:
100
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$3.344
$3.344
10
$3.040
$30.400
50
$2.570
$128.500
300
$2.390
$717.000
500
$2.300
$1,150.000
1,000
$2.210
$2,210.000
2,500
$2.160
$5,400.000
5,000
$2.100
$10,500.000
7,500
+
$2.070
$15,525.000
Product Guides