Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1A-E-CV-DC24
Alias/AKA:
G2RL1AECVDC24BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT
Search Keywords:
G2RL1AECVDC24
IN STOCK:
100
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$2.00
$200.000
300
$1.92
$576.000
500
$1.86
$930.000
1,000
$1.77
$1,770.000
2,500
$1.73
$4,325.000
5,000
$1.68
$8,400.000
7,500
$1.66
$12,450.000
10,000
+
$1.63
$16,300.000
Product Guides