G2RL1AEDC24BYOMB
Omron ElectronicsPower PCB relay – General purpose relay - Sealed – SPST – 16 A - 24 VDC coil - Through hole - 1 Form A - Silver Alloy .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL1AEDC24BYOMB
Alias/AKA:
G2RL-1A-E-DC24
RoHS:
Yes
HTS:
8536490075
COO:
MY
Supplier Standard Pack
100
The OMRON ELECTRONICS G2RL-1A-E-DC24 is a general purpose, power PCB SPST relay. It has a current rating of 16 A, and a voltage rating of 24 VDC. It has a highly stable magnetic circuit for latching endurance and excellent resistance to vibration and shock.
Search Keywords:
G2RL1AEDC24BYOMB
IN STOCK:
6,015
Can Ship immediately
Manufacturer Stock:
47,900
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
100
$1.87
$187.000
300
$1.82
$546.000
500
$1.80
$900.000
1,000
$1.77
$1,770.000
2,500
$1.74
$4,350.000
5,000
$1.72
$8,600.000
7,500
$1.69
$12,675.000
10,000
+
$1.67
$16,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
631H/2
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount w...
5520425-3
Modular Connector - RJ25 Jack - 1 x 1 Port - 6P6C - Cat3 - Through Hole Mount.
1759114
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
20240-83
Power Relay 120VAC 30A DPST-NO (( 63.5mm 63.5mm 55.88mm))
G5V-1-DC9
Signal Relay 9VDC 1A SPDT(12.5x7.5x10)mm THT