G2RL-1A-E-DC5
Omron ElectronicsPower Relay 5VDC 16A SPST-NO(29x12.7x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1A-E-DC5
Alias/AKA:
G2RL1AEDC5BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued & Replaced
The OMRON ELECTRONICS G2RL-1A-E-DC5 is a high-quality power relay designed for general-purpose applications. With a coil voltage of 5VDC and a switching capacity of 16A, this single-pole single-throw normally open relay provides reliable and efficient performance. Its compact size of 29x12.7x15.7mm makes it suitable for various space-constrained installations. This through-hole-mountable relay ensures easy and secure integration into your electronic projects or industrial equipment. Trust OMRON ELECTRONICS G2RL-1A-E-DC5 for excellent durability, versatility, and precision in your power-switching requirements.
Search Keywords:
G2RL1AEDC5
This product is discontinued, but still in stock
IN STOCK:
1,003
Can Ship immediately
Manufacturer Stock:
6,000
can ship
10/28/24
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.67
$167.000
300
$1.61
$483.000
500
$1.58
$790.000
1,000
$1.56
$1,560.000
2,500
$1.54
$3,850.000
5,000
$1.51
$7,550.000
7,500
$1.49
$11,175.000
10,000
+
$1.47
$14,700.000
DOWNLOADS