help desk software
DATA SHEET

G2RL-1-CF-DC12

Omron Electronics

Power Relay 12VDC 12A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1-CF-DC12
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued & Replaced
Power Relay 12VDC 12A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Search Keywords:
G2RL1CFDC12
  This product is discontinued, but still in stock
IN STOCK: 175
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.47
$18.470
25
$7.10
$177.500
50
$6.21
$310.500
75 +
$5.97
$447.750
RECOMMENDED REPLACEMENT
G2RL-1-DC12
G2RL-1-DC12
VIEW PRODUCT
Tools/3D Models
Product Guides