help desk software
DATA SHEET

G2RL-1-DC12

Omron Electronics

Power Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1-DC12
Alias/AKA:
G2RL1DC12BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The OMRON ELECTRONICS part G2RL-1-DC12 is a powerful and reliable power relay designed for a wide range of applications. This compact relay operates at 12VDC and features a single pole, double throw (SPDT) design. With its compact size of 29x12.7x15.7mm, it can easily fit into tight spaces. This through-hole technology (THT) relay is capable of handling currents up to 12A, making it suitable for various high-power circuitry. Whether it's in industrial machinery, automotive systems, or home appliances, the G2RL-1-DC12 offers exceptional performance and durability.
Search Keywords:
G2RL1DC12
IN STOCK: 0
On Order:
1,500   can ship 1/29/25 
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.56
$156.000
300
$1.50
$450.000
500
$1.48
$740.000
1,000
$1.46
$1,460.000
2,500
$1.43
$3,575.000
5,000
$1.41
$7,050.000
7,500
$1.39
$10,425.000
10,000 +
$1.37
$13,700.000
Older Equivalent
G2RL-1-CF-DC12
G2RL-1-CF-DC12
VIEW PRODUCT
Tools/3D Models
Product Guides