G2RL-1-DC24
Omron ElectronicsPower Relay 24VDC 12A SPDT(29x12.7x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1-DC24
Alias/AKA:
G2RL1DC24BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
12 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
The OMRON ELECTRONICS part G2RL-1-DC24 is a high-quality power relay designed to meet the demands of various electronic applications. It operates at a voltage of 24VDC and has a maximum current rating of 12A. The relay features a Single Pole Double Throw (SPDT) configuration, providing versatility in circuit control. With compact dimensions measuring 29mm in length, 12.7mm in width, and 15.7mm in height, this Through-Hole Technology (THT) relay is space-efficient and easy to integrate into your designs. Whether used in industrial automation, home appliances, or other electronic systems, the G2RL-1-DC24 power relay ensures reliable and efficient performance.
Search Keywords:
G2RL1DC24
IN STOCK:
1,523
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$1.56
$156.000
300
$1.50
$450.000
500
$1.48
$740.000
1,000
$1.46
$1,460.000
2,500
$1.43
$3,575.000
5,000
$1.41
$7,050.000
7,500
$1.39
$10,425.000
10,000
+
$1.37
$13,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
ICS-328-T
Ic Socket, Dip, 28Pos 2.54mm Pitch - Tube
5520425-3
Modular Connector - RJ25 Jack - 1 x 1 Port - 6P6C - Cat3 - Through Hole Mount.
IELR11-26886-6
Circuit Breaker Mag-hydr Lever
639H/2
Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with...
RR2P-UAC240V
Power Relay 240VAC 10A DPDT(35.6x28.6x55.5)mm Socket