help desk software
DATA SHEET

G2RL-1-E-DC12

Omron Electronics

Power Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1-E-DC12
Alias/AKA:
G2RL1EDC12BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued & Replaced
The G2RL1EDC12 is a low-profile Power Relay with DC coil. This G2RL-series relay has 1CO (SPDT) cadmium-free silver alloy contact. Ideal for incorporation in miniature equipment's. High capacity classification and PCB terminals. High sensitivity with power consumption of 400mW. Offers high insulation with insulation distance above 8mm and impulse withstand voltage of 10kV between coil and contacts. Single contact Flux protection enclosure -40 to 85°C Operating temperature range Applications Consumer Electronics
Search Keywords:
G2RL1EDC12
  This product is discontinued, but still in stock
IN STOCK: 4,982
Ships today, if you order in
Manufacturer Stock:
57,800   can ship 12/9/24
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.84
$184.000
300
$1.80
$540.000
500
$1.77
$885.000
1,000
$1.74
$1,740.000
2,500
$1.71
$4,275.000
5,000
$1.69
$8,450.000
7,500
$1.66
$12,450.000
10,000 +
$1.64
$16,400.000
RECOMMENDED REPLACEMENT
G2RL1EDC12BYOMB
G2RL1EDC12BYOMB
VIEW PRODUCT
Tools/3D Models
Product Guides