G2RL-1-E-DC24
Omron ElectronicsPower Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1-E-DC24
Alias/AKA:
G2RL1EDC24BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
16 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued & Replaced
The OMRON G2RL-1-E-DC24 is a highly reliable power relay designed for various applications. It operates at a voltage of 24VDC and provides a maximum current of 16A. With a single pole double throw (SPDT) configuration, it offers versatile switching options. This compact relay measures 29mm in length, 12.7mm in width, and 15.7mm in height, making it suitable for tight spaces. It is designed for through-hole mounting (THT), ensuring secure and stable connection points on PCBs. With its robust construction, the OMRON G2RL-1-E-DC24 offers excellent electrical performance and long-lasting durability. It is ideal for use in a wide range of industries, including automation, HVAC, industrial machinery, and more. Trust this power relay to deliver reliable and efficient switching solutions for your electrical applications.
Search Keywords:
G2RL1EDC24
This product is discontinued, but still in stock
IN STOCK:
903
Can Ship immediately
Manufacturer Stock:
21,100
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.83
$183.000
300
$1.79
$537.000
500
$1.76
$880.000
1,000
$1.73
$1,730.000
2,500
$1.70
$4,250.000
5,000
$1.68
$8,400.000
7,500
$1.65
$12,375.000
10,000
+
$1.63
$16,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ762-1C-115AEF
16A SPDT Mini Power Relay 115VAC coil SPDT
G6B-1174P-US-DC24
Power Relay 24VDC 8A SPST-NO(21.1x10x12.5)mm THT
K10P-11D15-24
Electromechanical Relay 24VDC 650Ohm 15A DPDT Socket or Solder (28.17x21.84x41.33mm) Gener...
K10P-11D15-48
Power Relay 48VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
R10-E1Z6-V9.0K
Signal Relay upto 2A