G2RL-24-CF-DC12
Omron ElectronicsPower Relay 12VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-24-CF-DC12
Alias/AKA:
G2RL24CFDC12BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The OMRON ELECTRONICS G2RL-24-CF-DC12 is a power relay that is designed for various electrical applications. With a 12VDC operating voltage and a DPDT (double pole double throw) configuration, this relay is capable of switching up to 8 amps of current. It is equipped with through-hole mounting, making it easy to install on a PCB or any other suitable surface. The compact dimensions of 29mm x 12.7mm x 15.7mm ensure that this relay can fit into tight spaces without sacrificing performance. Overall, the G2RL-24-CF-DC12 is a reliable and versatile power relay that is suitable for a wide range of applications.
Search Keywords:
G2RL24CFDC12
IN STOCK:
249
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$3.515
$17.575
50
$2.626
$131.300
100
$2.598
$259.800
300
$2.572
$771.600
500
$2.546
$1,273.000
1,000
$2.521
$2,521.000
2,500
$2.496
$6,240.000
5,000
+
$2.471
$12,355.000
Product Guides