G2RL-24-CF-DC5
Omron ElectronicsPower Relay 5VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-24-CF-DC5
Alias/AKA:
G2RL24CFDC5BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The OMRON ELECTRONICS G2RL-24-CF-DC5 is a power relay designed for various electronic applications. This high-quality relay operates on a 5VDC input power and provides a 8A current rating. The DPDT (Double Pole Double Throw) configuration allows for versatile switching options. With compact dimensions of 29mm by 12.7mm by 15.7mm, it is suitable for space-constrained designs. The through-hole mounting style ensures secure and reliable installation on printed circuit boards. Whether used in automotive, industrial, or consumer electronics, the OMRON ELECTRONICS G2RL-24-CF-DC5 power relay is a dependable choice for efficient and safe power control.
Search Keywords:
G2RL24CFDC5
IN STOCK:
1,673
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.41
$27.050
50
$4.14
$207.000
100
$3.56
$356.000
300
$3.38
$1,014.000
500
$3.16
$1,580.000
1,000
$3.00
$3,000.000
2,500
$2.96
$7,400.000
5,000
+
$2.92
$14,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
440055-5
Conn High Performance Interconnect HDR 5 POS 2mm Solder RA Side Entry Thru-Hole Bag
6187R1KL1.0LF
Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.4mm) Turr...
PIC16F628-04/P
MCU 8-bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 4 MHz - 3.5KB Flash -...