help desk software
DATA SHEET

G2RL24DC12BYOMB

Omron Electronics

Power Relay 12VDC 8A DPDT(29x12.7x15.7)mm THT .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL24DC12BYOMB
Alias/AKA:
G2RL-24-DC12
RoHS:
Yes
HTS:
8536490075
COO:
MY
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
The G2RL-24 DC12 is a 2-pole general-purpose Power PCB Relay with DC coil, G2RL series. DPDT contact configuration, 10mm/10mm clearance and creepage distance. Offers high insulation with insulation distance above 8mm and impulse withstand voltage of 10kV between coil and contacts. Satisfies ambient operating temperature requirement of 85°C. Fully sealed enclosure Applications Industrial, Power Management, Automation & Process Control. Contact Form DPDT (2 Form C) Contact Rating (Current) 8A Switching Voltage 440VAC, 300VDC - Max Coil Type Non Latching Features Insulation - Class F, Sealed - Fully Termination Style PC Pin Operating Temperature -40°C ~ 85°C
Search Keywords:
G2RL24DC12BYOMB
IN STOCK: 0
On Order:
3,000   can ship 2/3/25 
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.33
$16.650
50
$2.65
$132.500
100
$2.52
$252.000
300
$2.48
$744.000
500
$2.44
$1,220.000
1,000
$2.41
$2,410.000
2,500
$2.37
$5,925.000
5,000 +
$2.34
$11,700.000
Tools/3D Models
Product Guides