G2RL-24-DC24
Omron ElectronicsPower Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-24-DC24
Alias/AKA:
G2RL24DC24BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT10703
Maximum Current Rating:
8 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Low Profile Power Relay with 15.7 mm height, ideal for incorporation in miniature equipments
Conforms to VDE (EN61810-1), UL508 and CSA22.2.
IEC/EN 60335-1 conformed. (-HA Model)
Satisfies ambient operating temperature requirement of 85℃ and 105℃ (-CV Model).
Clearance and creepage distance: 8 mm / 8 mm min.
Coil insulation system: Class F (UL1446). Operating Temperature -40°C ~ 85°C
G2RL-1A-E-ASI: TV3 Rating models available.
Search Keywords:
G2RL24DC24
IN STOCK:
1,747
Ships today, if you order in
Manufacturer Stock:
20,800
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$4.52
$22.600
50
$2.88
$144.000
100
$2.79
$279.000
300
$2.73
$819.000
500
$2.69
$1,345.000
1,000
$2.65
$2,650.000
2,500
$2.54
$6,350.000
5,000
+
$2.50
$12,500.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
L59D-G24-W
PMI RND .25" LED 24V Wire Green Diffused
350539-1
02P CMNL HDR ASSY SHORT NATL
1-794066-1
12P MINI UMNL HDR W/DH AU LF
1727078
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cros...
350543-1
Rectangular Connector - Commercial MATE-N-LOK Series - 4 Contacts - Header - 5.08 mm - Thr...