help desk software
DATA SHEET

G2RL24DC24BYOMB

Omron Electronics

Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL24DC24BYOMB
Alias/AKA:
G2RL-24-DC24
RoHS:
Yes
HTS:
8536490075
COO:
MY
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
Low Profile Power Relay with 15.7 mm height, ideal for incorporation in miniature equipments Conforms to VDE (EN61810-1), UL508 and CSA22.2. IEC/EN 60335-1 conformed. (-HA Model) Satisfies ambient operating temperature requirement of 85℃ and 105℃ (-CV Model). Clearance and creepage distance: 8 mm / 8 mm min. Coil insulation system: Class F (UL1446). Operating Temperature -40°C ~ 85°C G2RL-1A-E-ASI: TV3 Rating models available.
Search Keywords:
G2RL24DC24BYOMB
IN STOCK: 1,747
Ships today, if you order in
Manufacturer Stock:
14,700   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.52
$22.600
50
$2.88
$144.000
100
$2.79
$279.000
300
$2.73
$819.000
500
$2.69
$1,345.000
1,000
$2.65
$2,650.000
2,500
$2.54
$6,350.000
5,000 +
$2.50
$12,500.000
Tools/3D Models
Product Guides