Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-24-DC48
Alias/AKA:
G2RL24DC48BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Power Relay 48VDC 8A DPDT(29x12.7x15.7)mm THT
Search Keywords:
G2RL24DC48
IN STOCK:
223
Ships today, if you order in
Manufacturer Stock:
100
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$3.99
$19.950
50
$3.29
$164.500
100
$3.24
$324.000
300
$3.06
$918.000
500
$2.91
$1,455.000
1,000
$2.86
$2,860.000
2,500
$2.77
$6,925.000
5,000
+
$2.73
$13,650.000
Product Guides