Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-24-DC5
Alias/AKA:
G2RL24DC5BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The G2RL-24 DC5 is a PCB mount Low-profile Power Relay with DC coil. This G2RL-series power relay has 2CO (DPDT) cadmium-free Ag alloy contacts. It has standard classification and PCB terminals. Offers high insulation with insulation distance above 8mm and impulse withstand voltage of 10kV between coil and contacts.
Single contact
Fully sealed enclosure
High sensitivity with power consumption of 400mW
CTI>250 tracking resistance
-40 to 85°C Operating temperature range
Applications
Industrial, Consumer Electronics
Search Keywords:
G2RL24DC5
IN STOCK:
2,725
Can Ship immediately
Manufacturer Stock:
16,000
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$3.81
$19.050
50
$2.71
$135.500
100
$2.52
$252.000
300
$2.48
$744.000
500
$2.44
$1,220.000
1,000
$2.40
$2,400.000
2,500
$2.37
$5,925.000
5,000
+
$2.33
$11,650.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AQG22105
Solid State Relay 6V DC-IN 2A 264V AC-OUT 4-Pin Slim
EEU-FC1V331LB
Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 5mm 995mA 2000h 105°C Automotive Ammo
514F
DC Fan Axial, Sintec-Sleeve Bearing, Voltage: 24V, Flow rate: 11.8CFM, Noise 30dB, Dimensi...
ATTINY26-16PU
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 16 MHz - 5V - -40°C t...
JS-12N-K
General Purpose Relay - SPDT-NO/NC (1 Form C) - 12 VDC Coil - Non-Latching Coil - 400 VAC ...