Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-2A4-CF-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued & Replaced
Power Relay 5VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Search Keywords:
G2RL2A4CFDC5
This product is not in stock and cannot be back-ordered
Product Guides