Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-2A4-DC12
Alias/AKA:
G2RL2A4DC12BYOMB
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Power Relay 12VDC 8A DPST-NO(29x12.7x15.7)mm THT
Search Keywords:
G2RL2A4DC12
IN STOCK:
185
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$4.24
$42.400
50
$3.56
$178.000
300
$3.03
$909.000
500
$2.83
$1,415.000
1,000
$2.64
$2,640.000
2,500
$2.60
$6,500.000
5,000
$2.56
$12,800.000
7,500
+
$2.52
$18,900.000
Product Guides