G2RL-2A4-DC24
Omron ElectronicsPower Relay 24VDC 8A DPST-NO(29x12.7x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-2A4-DC24
Alias/AKA:
G2RL2A4DC24BYOMB
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The OMRON ELECTRONICS part G2RL-2A4-DC24 is a reliable power relay designed for various applications. With a voltage rating of 24VDC and a contact rating of 8A, this relay provides a high level of performance and control. It features a DPST-NO (double-pole single-throw normally open) configuration, allowing for versatile switching options. The compact dimensions of 29x12.7x15.7mm make it suitable for space-constrained installations. With through-hole technology (THT), this relay ensures secure and stable connections. Trust in the quality and efficiency of the OMRON G2RL-2A4-DC24 power relay for your electronic projects.
Search Keywords:
G2RL2A4DC24
IN STOCK:
646
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$3.773
$37.730
50
$2.716
$135.800
300
$2.595
$778.500
500
$2.569
$1,284.500
1,000
$2.544
$2,544.000
2,500
$2.518
$6,295.000
5,000
$2.493
$12,465.000
7,500
+
$2.468
$18,510.000
Product Guides