Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-2A-DC18
Alias/AKA:
G2RL2ADC18BYOMB
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Power Relay 18VDC 8A DPST-NO(29x12.7x15.7)mm THT
Search Keywords:
G2RL2ADC18
IN STOCK:
40
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.84
$28.400
100
$2.34
$234.000
300
$2.24
$672.000
500
$2.15
$1,075.000
1,000
$2.07
$2,070.000
2,500
$2.02
$5,050.000
5,000
$1.97
$9,850.000
7,500
+
$1.94
$14,550.000
Product Guides