G2RL-2A-DC5
Omron ElectronicsPower Relay 5VDC 8A DPST-NO(29x12.7x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-2A-DC5
Alias/AKA:
G2RL2ADC5BYOMB
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The OMRON ELECTRONICS G2RL-2A-DC5 is a reliable power relay rated at 5VDC and 8A, featuring a double pole single throw normally open configuration. With compact dimensions measuring 29x12.7x15.7mm, this through-hole technology (THT) relay is suitable for a variety of electrical applications where a durable and high-performing relay is needed.
Search Keywords:
G2RL2ADC5
IN STOCK:
633
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.31
$33.100
100
$2.49
$249.000
300
$2.25
$675.000
500
$2.22
$1,110.000
1,000
$2.14
$2,140.000
2,500
$2.10
$5,250.000
5,000
$2.07
$10,350.000
7,500
+
$2.04
$15,300.000
Product Guides
Product Changes