Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-2-CF-DC12
Alias/AKA:
G2RL2CFDC12BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Power Relay 12VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Search Keywords:
G2RL2CFDC12
IN STOCK:
25
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.50
$35.000
50
$2.93
$146.500
300
$2.64
$792.000
500
$2.60
$1,300.000
1,000
$2.49
$2,490.000
2,500
$2.42
$6,050.000
5,000
$2.36
$11,800.000
7,500
+
$2.33
$17,475.000
Product Guides