G2RL2DC12BYOMB
Omron ElectronicsPower Relay 12VDC 8A DPDT(29x12.7x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL2DC12BYOMB
Alias/AKA:
G2RL-2-DC12
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
The G2RL-2 12DC is a low profile PCB Power Relay with 15.7mm height and it is ideal for incorporation in miniature equipments. The relay has DPDT contact configuration with silver nickel contact material. It offers high insulation with insulation distance above 8mm and impulse with stand voltage of 10kV between coil and contacts.
High-capacity Type Relay
DPDT Contact Configuration
High Sensitivity with 400mW of Power Consumption
Offers High Insulation Distance above 8mm
Satisfies ambient operating temperature requirement of 85°C
Applications
Consumer Electronics, Automation & Process Control, Safety
Search Keywords:
G2RL2DC12BYOMB
IN STOCK:
1,051
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$3.40
$34.000
50
$2.21
$110.500
300
$2.09
$627.000
500
$2.05
$1,025.000
1,000
$2.02
$2,020.000
2,500
$1.99
$4,975.000
5,000
$1.96
$9,800.000
7,500
+
$1.93
$14,475.000
Product Guides