Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-2-DC24
Alias/AKA:
G2RL2DC24BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT10703
Maximum Current Rating:
8 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
The Omron G2RL series are through hole PCB power relays. These electromechanical power relays are low profile with 15.7mm height. These relays are available in several types such as single pole, double pole, high capacity and high sensitivity type relays. It offers high insulation with insulation distance above 8mm and impulse withstands voltage of 10KV between coil and contacts. These relays are used in home appliances, industrial machinery and outdoor action equipments.
Class F insulation system Operating Temperature -40°C ~ 85°C
Flux protected
UL, CSA and VDE standards approved
Non latching coil type
Low coil power of 400mW
Low profile
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Search Keywords:
G2RL2DC24
IN STOCK:
1,883
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$3.34
$33.400
50
$2.37
$118.500
300
$2.20
$660.000
500
$2.15
$1,075.000
1,000
$2.11
$2,110.000
2,500
$2.08
$5,200.000
5,000
$2.05
$10,250.000
7,500
+
$2.02
$15,150.000
Product Guides
Product Changes