help desk software
DATA SHEET

G2RL-2-DC48

Omron Electronics

Power Relay 48VDC 8A DPDT(29x12.7x15.7)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-2-DC48
Alias/AKA:
G2RL2DC48BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Power Relay 48VDC 8A DPDT(29x12.7x15.7)mm THT
Search Keywords:
G2RL2DC48
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.64
$36.400
50
$3.06
$153.000
300
$2.75
$825.000
500
$2.71
$1,355.000
1,000
$2.60
$2,600.000
2,500
$2.53
$6,325.000
5,000
$2.46
$12,300.000
7,500 +
$2.42
$18,150.000
Tools/3D Models
Product Guides