help desk software
DATA SHEET

G2RL-2-DC5

Omron Electronics

Power Relay 5VDC 8A DPDT(29x12.7x15.7)mm THT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-2-DC5
Alias/AKA:
G2RL2DC5BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued & Replaced
The OMRON ELECTRONICS part G2RL-2-DC5 is a reliable and high-performance power relay designed for various industrial and electronic applications. This DPDT (Double Pole Double Throw) relay operates at 5VDC and can handle a current of up to 8A.With its compact dimensions of 29x12.7x15.7mm, this through-hole technology (THT) relay can easily be integrated into circuit boards. Its robust construction ensures durability and long-term functionality, making it suitable for demanding environments.The G2RL-2-DC5 power relay from OMRON ELECTRONICS is a trusted choice for applications that require reliable switching capabilities.
Search Keywords:
G2RL2DC5
  This product is discontinued, but still in stock
IN STOCK: 909
Ships today, if you order in
Manufacturer Stock:
2,025   can ship 12/9/24
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.54
$35.400
50
$2.24
$112.000
300
$2.16
$648.000
500
$2.09
$1,045.000
1,000
$2.05
$2,050.000
2,500
$2.02
$5,050.000
5,000
$1.99
$9,950.000
7,500 +
$1.96
$14,700.000
RECOMMENDED REPLACEMENT
G2RL2DC5BYOMB
G2RL2DC5BYOMB
VIEW PRODUCT
Tools/3D Models
Product Guides