G2RL-2-HA-DC5
Omron ElectronicsGeneral Purpose Relay - DPDT (2 Form C) - 80mA 5VDC Coil - 8A Contact Rating - 440VAC/300VDC Switching - High-sensitivity - Flux Sealed - PC Pin.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-2-HA-DC5
Alias/AKA:
G2RL2HADC5BYOMB
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
The G2RL-2-HA-DC5 is power relay with dimensions: 29 mm L × 12.7 mm W × 15.7 mm H. Operating temperature range is from -40 to +85 °C.
Search Keywords:
G2RL2HADC5
IN STOCK:
476
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.13
$31.300
50
$2.66
$133.000
300
$2.40
$720.000
500
$2.37
$1,185.000
1,000
$2.28
$2,280.000
2,500
$2.23
$5,575.000
5,000
$2.17
$10,850.000
7,500
+
$2.14
$16,050.000
Product Guides