G2VN-234P-H-US-DC12
Omron ElectronicsSignal Relay 12VDC 1A DPDT (( 20.5mm 10.1mm 11.5mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2VN-234P-H-US-DC12
RoHS:
Yes
HTS:
8536410020
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-25 to 70 °C
Dimension:
20.3 x 10.1 x 11 mm
Termination Style:
PC Pin
Coil Current:
12.5 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced
Signal Relay 12VDC 1A DPDT (( 20.5mm 10.1mm 11.5mm)) Through Hole
Search Keywords:
G2VN234PHUSDC12
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides