help desk software
DATA SHEET

G2VN-234P-H-US-DC24

Omron Electronics

Electromechanical Relay DPDT 1A 24VDC 2.88KOhm Through Hole .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2VN-234P-H-US-DC24
RoHS:
No
HTS:
8536410020
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-25 to 70 °C
Dimension:
20.3 x 10.1 x 11 mm
Termination Style:
PC Pin
Coil Current:
8.33 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS G2VN-234P-H-US-DC24 is an electromechanical relay featuring a DPDT (Double Pole Double Throw) configuration. It has a rated current of 1A and operates at a voltage of 24VDC. The relay has a high resistance value of 2.88KOhm, making it suitable for a wide range of applications. The through-hole design enables easy installation on circuit boards or other electronic equipment. With its reliable performance and sturdy construction, the G2VN-234P-H-US-DC24 is an excellent choice for various industrial and commercial applications.
Search Keywords:
G2VN234PHUSDC24
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 2,152
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.54
$105.400
25
$4.98
$124.500
100
$1.94
$194.000
250
$1.72
$430.000
500 +
$1.66
$830.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides