Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3PB-525B-3N-VD-DC12-24
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
528 V
Maximum Output Current:
25 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
30 V
Mounting:
Din-Rail, Screw
Circuit Arrangement:
1 Form A
Dimension:
80(Max) x 100 x 150.5(Max) mm
Life Cycle:
Discontinued & Replaced
Relay SSR 10mA 30V DC-IN 25A 528V AC-OUT 8-Pin
Search Keywords:
G3PB525B3NVDDC1224
This product is not in stock and cannot be back-ordered
Product Guides